Aim-TTi TGP3151 Pulse Generator, 1 mHz min, 25 (Double Pulse) MHz, 50 (Pulse) MHz max
- RS Stock No.:
- 112-0943
- Mfr. Part No.:
- TGP3151
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,462.48
(exc. VAT)
£1,754.98
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 02 December 2025
Units | Per unit |
---|---|
1 + | £1,462.48 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 112-0958
Each
£1,537.48
(exc. VAT)
£1,844.98
(inc. VAT)
- RS Stock No.:
- 112-0943
- Mfr. Part No.:
- TGP3151
- Brand:
- Aim-TTi
Select all | Attribute | Value |
---|---|---|
Brand | Aim-TTi | |
Maximum Frequency | 25 (Double Pulse) MHz, 50 (Pulse) MHz | |
Minimum Frequency | 1 mHz | |
Maximum Pulse Width | 499.99999999 (Double Pulse) s, 999.99999999 (Pulse) s | |
Modes | Burst, Double Pulse, Function/Arbitrary, Modulation, Noise, Pattern/PBRS, Pulse, Square, Sweep, Triggered | |
Minimum Pulse Width | 10ns | |
Maximum Pulse Delay | 999.99999996 (Double Pulse) s, 999.99999998 (Pulse) s | |
Minimum Pulse Delay | 0ns | |
Adjustable Output Amplitude | Yes | |
Jitter | <30% | |
Rise - Fall Time | 5 ns → 399.999999989 s (Double Pulse), 5 ns → 799.999999989 s (Pulse) | |
Input Impedance | 10 kΩ | |
Connector Type | USB | |
Interface Type | GPIB, LAN, LXI, Remote, USB 2.0, USB Flash Drive | |
Dimensions | 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top Mount) mm | |
Minimum Operating Temperature | +5°C | |
Model Number p | TGP3151 | |
Maximum Operating Temperature | +40°C | |
Weight | 3.2kg | |
Height | 86.5 (Rack Mount) mm, 97 (Bench Top Mount) mm | |
Length | 269 (Rack Mount) mm, 295 (Bench Top Mount) mm | |
Width | 213.5 (Rack Mount) mm, 250 (Bench Top Mount) mm | |
Select all | ||
---|---|---|
Brand Aim-TTi | ||
Maximum Frequency 25 (Double Pulse) MHz, 50 (Pulse) MHz | ||
Minimum Frequency 1 mHz | ||
Maximum Pulse Width 499.99999999 (Double Pulse) s, 999.99999999 (Pulse) s | ||
Modes Burst, Double Pulse, Function/Arbitrary, Modulation, Noise, Pattern/PBRS, Pulse, Square, Sweep, Triggered | ||
Minimum Pulse Width 10ns | ||
Maximum Pulse Delay 999.99999996 (Double Pulse) s, 999.99999998 (Pulse) s | ||
Minimum Pulse Delay 0ns | ||
Adjustable Output Amplitude Yes | ||
Jitter <30% | ||
Rise - Fall Time 5 ns → 399.999999989 s (Double Pulse), 5 ns → 799.999999989 s (Pulse) | ||
Input Impedance 10 kΩ | ||
Connector Type USB | ||
Interface Type GPIB, LAN, LXI, Remote, USB 2.0, USB Flash Drive | ||
Dimensions 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top Mount) mm | ||
Minimum Operating Temperature +5°C | ||
Model Number p TGP3151 | ||
Maximum Operating Temperature +40°C | ||
Weight 3.2kg | ||
Height 86.5 (Rack Mount) mm, 97 (Bench Top Mount) mm | ||
Length 269 (Rack Mount) mm, 295 (Bench Top Mount) mm | ||
Width 213.5 (Rack Mount) mm, 250 (Bench Top Mount) mm | ||
Related links
- Aim-TTi TGP3151 Pulse Generator 25 (Double Pulse) MHz With RS Calibration
- Aim-TTi TGP3152 Pulse Generator 25 (Double Pulse) MHz, 50 (Pulse) MHz max
- Aim-TTi TGP3122 Pulse Generator 25 (Double Pulse) MHz, 50 (Pulse) MHz max
- Aim-TTi TGP3121 Pulse Generator 25 (Double Pulse) MHz, 50 (Pulse) MHz max
- Aim-TTi TGP3152 Pulse Generator 25 (Double Pulse) MHz With RS Calibration
- Aim-TTi TGP3121 Pulse Generator 25 (Double Pulse) MHz With RS Calibration
- Aim-TTi TGP3122 Pulse Generator 25 (Double Pulse) MHz With RS Calibration
- Aim-TTi TGP110 Pulse Generator 10MHz max